
IS46TR16512B-107MBLA1-TR | |
|---|---|
DigiKey Part Number | 706-IS46TR16512B-107MBLA1-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS46TR16512B-107MBLA1-TR |
Description | IC DRAM 8GBIT PARALLEL 96TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 8Gbit Parallel 933 MHz 20 ns 96-TWBGA (10x14) |
Datasheet | Datasheet |
Category | Clock Frequency 933 MHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tape & Reel (TR) | Access Time 20 ns |
Part Status Active | Voltage - Supply 1.425V ~ 1.575V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 95°C (TC) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM - DDR3 | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 512M x 16 | Supplier Device Package 96-TWBGA (10x14) |
Memory Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43TR16512B-107MBLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS43TR16512B-107MBLI-ND | 21,17934 € | Parametric Equivalent |
| IS43TR16512B-107MBLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS43TR16512B-107MBLI-TR-ND | 20,81440 € | Parametric Equivalent |
| IS46TR16512B-107MBLA1 | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS46TR16512B-107MBLA1-ND | 22,00118 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 25,30000 € | 50 600,00 € |
| Unit Price without VAT: | 25,30000 € |
|---|---|
| Unit Price with VAT: | 30,36000 € |


