Similar
Similar
Similar
Similar
Similar
Similar

IS45S32800D-7TLA1 | |
|---|---|
DigiKey Part Number | IS45S32800D-7TLA1-ND |
Manufacturer | |
Manufacturer Product Number | IS45S32800D-7TLA1 |
Description | IC DRAM 256MBIT PAR 86TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 143 MHz 5.4 ns 86-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 143 MHz |
Packaging Tray | Access Time 5.4 ns |
Part Status Discontinued at DigiKey | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 86-TSOP II |
Memory Size | Base Product Number |
Memory Organization 8M x 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS45S32800J-6TLA1 | ISSI, Integrated Silicon Solution Inc | 0 | IS45S32800J-6TLA1-ND | 7,29236 € | Similar |
| IS45S32800J-7TLA1 | ISSI, Integrated Silicon Solution Inc | 0 | IS45S32800J-7TLA1-ND | 8,45981 € | Similar |
| AS4C8M32S-6TIN | Alliance Memory, Inc. | 58 | 1450-1337-ND | 10,28000 € | Similar |
| AS4C8M32S-6TINTR | Alliance Memory, Inc. | 0 | AS4C8M32S-6TINTR-ND | 6,60977 € | Similar |
| AS4C8M32S-7TCN | Alliance Memory, Inc. | 88 | 1450-1336-ND | 9,32000 € | Similar |



