IS43TR85120AL-15HBL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 1 692
Unit Price: 29,79000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 22,62000 €
Datasheet
SDRAM - DDR3L Memory IC 4Gbit Parallel 667 MHz 20 ns 78-TWBGA (9x10.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43TR85120AL-15HBL

DigiKey Part Number
IS43TR85120AL-15HBL-ND
Manufacturer
Manufacturer Product Number
IS43TR85120AL-15HBL
Description
IC DRAM 4GBIT PAR 78TWBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 4Gbit Parallel 667 MHz 20 ns 78-TWBGA (9x10.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
512M x 8
Memory Interface
Parallel
Clock Frequency
667 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-TWBGA (9x10.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types