IS42VM32200M-75BLI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43LR32800H-6BLI

DigiKey Part Number
706-IS43LR32800H-6BLI-ND
Manufacturer
Manufacturer Product Number
IS43LR32800H-6BLI
Description
IC DRAM 256MBIT PAR 90TFBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR Memory IC 256Mbit LVCMOS 166 MHz 5.5 ns 90-TFBGA (8x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR
Memory Size
Memory Organization
8M x 32
Memory Interface
LVCMOS
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
15ns
Access Time
5.5 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
90-TFBGA (8x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2404,29463 €1 030,71 €
Manufacturers Standard Package
Unit Price without VAT:4,29463 €
Unit Price with VAT:5,15356 €