Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IS43LR16320C-5BLI-TR | |
|---|---|
DigiKey Part Number | 706-IS43LR16320C-5BLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS43LR16320C-5BLI-TR |
Description | IC DRAM 256MBIT PAR 60TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 512Mbit LVCMOS 200 MHz 5 ns 60-TFBGA (8x10) |
Datasheet | Datasheet |
Category | Clock Frequency 200 MHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tape & Reel (TR) | Access Time 5 ns |
Part Status Active | Voltage - Supply 1.7V ~ 1.95V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPDDR | Package / Case |
Memory Size | Supplier Device Package 60-TFBGA (8x10) |
Memory Organization 32M x 16 | Base Product Number |
Memory Interface LVCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43LR16320C-5BLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS43LR16320C-5BLI-ND | 5,98143 € | Parametric Equivalent |
| IS43LR16320D-5BLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS43LR16320D-5BLI-ND | 5,96833 € | Parametric Equivalent |
| IS43LR16320D-5BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS43LR16320D-5BLI-TR-ND | 5,26075 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,91682 € | 11 833,64 € |
| Unit Price without VAT: | 5,91682 € |
|---|---|
| Unit Price with VAT: | 7,10018 € |



