Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IS43LQ16128AL-062TBLI | |
|---|---|
DigiKey Part Number | 706-IS43LQ16128AL-062TBLI-ND |
Manufacturer | |
Manufacturer Product Number | IS43LQ16128AL-062TBLI |
Description | IC DRAM 2GBIT LVSTL 200TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 2Gbit LVSTL 1.6 GHz 3.5 ns 200-TFBGA (10x14.5) |
Datasheet | Datasheet |
Category | Memory Interface LVSTL |
Mfr | Clock Frequency 1.6 GHz |
Packaging Bulk | Write Cycle Time - Word, Page 18ns |
Part Status Active | Access Time 3.5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.06V ~ 1.17V, 1.7V ~ 1.95V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPDDR4X | Package / Case |
Memory Size | Supplier Device Package 200-TFBGA (10x14.5) |
Memory Organization 128M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43LQ16128AL-062TBLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS43LQ16128AL-062TBLI-TR-ND | 9,42635 € | Parametric Equivalent |
| IS46LQ16128AL-062TBLA1 | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS46LQ16128AL-062TBLA1-ND | 11,03132 € | Parametric Equivalent |
| IS46LQ16128AL-062TBLA1-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS46LQ16128AL-062TBLA1-TR-ND | 9,96146 € | Parametric Equivalent |
| IS46LQ16128AL-062TBLA2 | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS46LQ16128AL-062TBLA2-ND | 11,28221 € | Parametric Equivalent |
| IS46LQ16128AL-062TBLA2-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS46LQ16128AL-062TBLA2-TR-ND | 11,34770 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 136 | 10,43441 € | 1 419,08 € |
| Unit Price without VAT: | 10,43441 € |
|---|---|
| Unit Price with VAT: | 12,52129 € |


