
IS26KS128S-DPBLI00 | |
|---|---|
DigiKey Part Number | 706-IS26KS128S-DPBLI00-ND |
Manufacturer | |
Manufacturer Product Number | IS26KS128S-DPBLI00 |
Description | IC FLASH 128MBIT PAR 24VFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 166 MHz 96 ns 24-VFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 96 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-VFBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,30000 € | 5,30 € |
| 10 | 4,93100 € | 49,31 € |
| 25 | 4,78240 € | 119,56 € |
| 50 | 4,66980 € | 233,49 € |
| 100 | 4,55770 € | 455,77 € |
| 338 | 4,36266 € | 1 474,58 € |
| 676 | 4,25339 € | 2 875,29 € |
| 1 014 | 4,19024 € | 4 248,90 € |
| Unit Price without VAT: | 5,30000 € |
|---|---|
| Unit Price with VAT: | 6,36000 € |

