IS42SM32400H-6BLI-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 4,28390 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 890
Unit Price: 8,75000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 5,49490 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 1 044
Unit Price: 7,04000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 4,46724 €
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 3,99546 €
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 3,15432 €
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 3,81217 €
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 3,78256 €
Datasheet
SDRAM - Mobile Memory IC 128Mbit Parallel 166 MHz 5.5 ns 90-TFBGA (8x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS42SM32400H-6BLI-TR

DigiKey Part Number
IS42SM32400H-6BLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS42SM32400H-6BLI-TR
Description
IC DRAM 128MBIT PAR 90TFBGA
Customer Reference
Detailed Description
SDRAM - Mobile Memory IC 128Mbit Parallel 166 MHz 5.5 ns 90-TFBGA (8x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
166 MHz
Packaging
Tape & Reel (TR)
Access Time
5.5 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SDRAM - Mobile
Supplier Device Package
90-TFBGA (8x13)
Memory Size
Base Product Number
Memory Organization
4M x 32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS42SM32400G-6BLI-TRISSI, Integrated Silicon Solution Inc0IS42SM32400G-6BLI-TR-ND0,00000 €Similar
IS42SM32400G-75BLI-TRISSI, Integrated Silicon Solution Inc0IS42SM32400G-75BLI-TR-ND0,00000 €Similar
IS42SM32400H-75BLI-TRISSI, Integrated Silicon Solution Inc0IS42SM32400H-75BLI-TR-ND4,28390 €Similar
AS4C4M32S-6BINAlliance Memory, Inc.8901450-1156-ND8,75000 €Similar
AS4C4M32S-6BINTRAlliance Memory, Inc.0AS4C4M32S-6BINTR-ND5,49490 €Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,66477 €9 161,92 €
Manufacturers Standard Package
Unit Price without VAT:3,66477 €
Unit Price with VAT:4,39772 €