Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IS42SM32400G-75BI-TR | |
|---|---|
DigiKey Part Number | IS42SM32400G-75BI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS42SM32400G-75BI-TR |
Description | IC DRAM 128MBIT PAR 90TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile Memory IC 128Mbit Parallel 133 MHz 6 ns 90-TFBGA (8x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) | Access Time 6 ns |
Part Status Discontinued at DigiKey | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - Mobile | Supplier Device Package 90-TFBGA (8x13) |
Memory Size | Base Product Number |
Memory Organization 4M x 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C4M32S-6BIN | Alliance Memory, Inc. | 890 | 1450-1156-ND | 8,75000 € | Similar |
| AS4C4M32S-6BINTR | Alliance Memory, Inc. | 0 | AS4C4M32S-6BINTR-ND | 5,49490 € | Similar |
| AS4C4M32S-7BCN | Alliance Memory, Inc. | 1 044 | 1450-1010-ND | 7,04000 € | Similar |
| AS4C4M32S-7BCNTR | Alliance Memory, Inc. | 0 | AS4C4M32S-7BCNTR-ND | 4,46724 € | Similar |
| W9812G2KB-6 | Winbond Electronics | 0 | W9812G2KB-6-ND | 3,99546 € | Similar |



