
IS42SM32160C-7BLI | |
|---|---|
DigiKey Part Number | IS42SM32160C-7BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS42SM32160C-7BLI |
Description | IC DRAM 512MBIT PARALLEL 90WBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile Memory IC 512Mbit Parallel 133 MHz 5.4 ns 90-WBGA (8x13) |
Datasheet | Datasheet |
EDA/CAD Models | IS42SM32160C-7BLI Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Access Time 5.4 ns |
Part Status Discontinued at DigiKey | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - Mobile | Supplier Device Package 90-WBGA (8x13) |
Memory Size | Base Product Number |
Memory Organization 16M x 32 |

