86 TFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS42S32400J-6TLI-TR

DigiKey Part Number
706-IS42S32400J-6TLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS42S32400J-6TLI-TR
Description
IC DRAM 128MBIT PAR 86TSOP II
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SDRAM Memory IC 128Mbit LVTTL 166 MHz 5.4 ns 86-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
4M x 32
Memory Interface
LVTTL
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
86-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,21048 $6 315,72 $
Unit Price without VAT:4,21048 $
Unit Price with VAT:5,05258 $