
IS42S16800D-75EBL-TR | |
|---|---|
DigiKey Part Number | IS42S16800D-75EBL-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS42S16800D-75EBL-TR |
Description | IC DRAM 128MBIT PAR 54MINIBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit Parallel 133 MHz 6.5 ns 54-MiniBGA (8x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) | Access Time 6.5 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 54-MiniBGA (8x13) |
Memory Size | Base Product Number |
Memory Organization 8M x 16 |

