Similar
Similar
Similar
Similar
Similar
Similar

IS42S16100H-6BL-TR | |
|---|---|
DigiKey Part Number | IS42S16100H-6BL-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS42S16100H-6BL-TR |
Description | IC DRAM 16MBIT PARALLEL 60TFBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 16Mbit Parallel 166 MHz 5.5 ns 60-TFBGA (6.4x10.1) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tape & Reel (TR) | Access Time 5.5 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 60-TFBGA (6.4x10.1) |
Memory Size | Base Product Number |
Memory Organization 1M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS42S16100H-6BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42S16100H-6BLI-TR-ND | 2,52166 € | Similar |
| IS42S16100H-7BL-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42S16100H-7BL-TR-ND | 1,92400 € | Similar |
| IS42S16100H-7BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42S16100H-7BLI-TR-ND | 2,10724 € | Similar |
| IS45S16100E-7BLA1-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS45S16100E-7BLA1-TR-ND | 0,00000 € | Similar |
| W9816G6JB-6 TR | Winbond Electronics | 0 | W9816G6JB-6TR-ND | 2,02575 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,31124 € | 5 778,10 € |
| Unit Price without VAT: | 2,31124 € |
|---|---|
| Unit Price with VAT: | 2,77349 € |




