
IS41LV16100B-60KLI | |
|---|---|
DigiKey Part Number | IS41LV16100B-60KLI-ND |
Manufacturer | |
Manufacturer Product Number | IS41LV16100B-60KLI |
Description | IC DRAM 16MBIT PARALLEL 42SOJ |
Customer Reference | |
Detailed Description | DRAM - EDO Memory IC 16Mbit Parallel 30 ns 42-SOJ |
Datasheet | Datasheet |
EDA/CAD Models | IS41LV16100B-60KLI Models |
Category | Memory Organization 1M x 16 |
Mfr | Memory Interface Parallel |
Packaging Tube | Access Time 30 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology DRAM - EDO | Supplier Device Package 42-SOJ |
Memory Size | Base Product Number |

