FLASH - NOR Memory IC 2Mbit SPI 80 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25WD020-JBLE-TR

DigiKey Part Number
IS25WD020-JBLE-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS25WD020-JBLE-TR
Description
IC FLASH 2MBIT SPI 80MHZ 8SOIC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 2Mbit SPI 80 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
256K x 8
Memory Interface
SPI
Clock Frequency
80 MHz
Write Cycle Time - Word, Page
3ms
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types