FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 104 MHz 8-VVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25LQ080-JVLE

DigiKey Part Number
IS25LQ080-JVLE-ND
Manufacturer
Manufacturer Product Number
IS25LQ080-JVLE
Description
IC FLASH 8MBIT SPI/QUAD 8VVSOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 104 MHz 8-VVSOP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
1ms
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-VVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types