
| IS25LP040E-JBLE | |
|---|---|
| DigiKey Part Number | 706-IS25LP040E-JBLE-ND | 
| Manufacturer | |
| Manufacturer Product Number | IS25LP040E-JBLE | 
| Description | IC FLASH 4MBIT SPI/QUAD 8SOIC | 
| Customer Reference | |
| Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Quad I/O, QPI 104 MHz 8 ns 8-SOIC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Memory Type | Non-Volatile | |
| Memory Format | ||
| Technology | FLASH - NOR | |
| Memory Size | ||
| Memory Organization | 512K x 8 | |
| Memory Interface | SPI - Quad I/O, QPI | |
| Clock Frequency | 104 MHz | |
| Write Cycle Time - Word, Page | 1.2ms | |
| Access Time | 8 ns | |
| Voltage - Supply | 2.3V ~ 3.6V | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France