
TLP521XBLSMT&R | |
---|---|
DigiKey Part Number | 58-TLP521XBLSMT&RTR-ND - Tape & Reel (TR) 58-TLP521XBLSMT&RCT-ND - Cut Tape (CT) 58-TLP521XBLSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP521XBLSMT&R |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 200% @ 1mA | |
Current Transfer Ratio (Max) | 600% @ 1mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD (0.300", 7.62mm) | |
Supplier Device Package | 4-SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,81000 € | 0,81 € |
10 | 0,56400 € | 5,64 € |
100 | 0,41530 € | 41,53 € |
500 | 0,34914 € | 174,57 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,32747 € | 327,47 € |
2 000 | 0,30906 € | 618,12 € |
3 000 | 0,29963 € | 898,89 € |
5 000 | 0,28897 € | 1 444,85 € |
7 000 | 0,28263 € | 1 978,41 € |
10 000 | 0,27644 € | 2 764,40 € |
25 000 | 0,26280 € | 6 570,00 € |
Unit Price without VAT: | 0,81000 € |
---|---|
Unit Price with VAT: | 0,97200 € |