
TLP521-1XGRG | |
---|---|
DigiKey Part Number | 58-TLP521-1XGRG-ND |
Manufacturer | |
Manufacturer Product Number | TLP521-1XGRG |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | 300% @ 1mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.400", 10.16mm) | |
Supplier Device Package | 4-DIP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,42000 € | 0,42 € |
10 | 0,29200 € | 2,92 € |
100 | 0,20910 € | 20,91 € |
500 | 0,17198 € | 85,99 € |
1 000 | 0,15976 € | 159,76 € |
2 000 | 0,14935 € | 298,70 € |
5 000 | 0,13797 € | 689,85 € |
10 000 | 0,13086 € | 1 308,60 € |
25 000 | 0,12310 € | 3 077,50 € |
Unit Price without VAT: | 0,42000 € |
---|---|
Unit Price with VAT: | 0,50400 € |