Optoisolator Transistor Output 5300Vrms 1 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC8102SM

DigiKey Part Number
58-MOC8102SM-ND
Manufacturer
Manufacturer Product Number
MOC8102SM
Description
OPTOISOLATOR 5.3KV 1CH TRANS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
2µs, 2µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
30V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Grade
-
Qualification
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1 3000,21732 €282,52 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,21732 €
Unit Price with VAT:0,26078 €