
| ISQ204X | |
|---|---|
| DigiKey Part Number | 58-ISQ204X-ND | 
| Manufacturer | |
| Manufacturer Product Number | ISQ204X | 
| Description | OPTOISO 5.3KV 1CH TRANS 16-DIP | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 16-DIP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Isocom Components 2004 LTD | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Number of Channels | 1 | |
| Voltage - Isolation | 5300Vrms | |
| Current Transfer Ratio (Min) | 200% @ 10mA | |
| Current Transfer Ratio (Max) | 400% @ 10mA | |
| Turn On / Turn Off Time (Typ) | 3µs, 2.5µs | |
| Rise / Fall Time (Typ) | - | |
| Input Type | DC | |
| Output Type | Transistor | |
| Voltage - Output (Max) | 70V | |
| Current - Output / Channel | 50mA | |
| Voltage - Forward (Vf) (Typ) | 1.2V | |
| Current - DC Forward (If) (Max) | 50 mA | |
| Vce Saturation (Max) | 400mV | |
| Operating Temperature | -25°C ~ 100°C | |
| Mounting Type | Through Hole | |
| Package / Case | 16-DIP (0.300", 7.62mm) | |
| Supplier Device Package | 16-DIP | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,11000 € | 2,11 € | 
| 25 | 1,36400 € | 34,10 € | 
| 100 | 1,17580 € | 117,58 € | 
| 500 | 1,02162 € | 510,81 € | 
| 1 000 | 0,97137 € | 971,37 € | 
| 2 000 | 0,92881 € | 1 857,62 € | 
| 5 000 | 0,88242 € | 4 412,10 € | 
| 10 000 | 0,85356 € | 8 535,60 € | 
| Unit Price without VAT: | 2,11000 € | 
|---|---|
| Unit Price with VAT: | 2,53200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France