ISP845XSMT&R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,68993 €
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,74793 €
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 970
Unit Price: 1,57000 €
Datasheet
Optoisolator Darlington Output 5300Vrms 4 Channel 16-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISP845XSMT&R

DigiKey Part Number
58-ISP845XSMT&RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISP845XSMT&R
Description
OPTOISOLTR 5.3KV 4CH DARL 16-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 5300Vrms 4 Channel 16-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
4
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
600% @ 1mA
Current Transfer Ratio (Max)
7500% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
60µs, 53µs
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
35V
Current - Output / Channel
80mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
1V
Grade
-
Qualification
-
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SMD, Gull Wing
Supplier Device Package
16-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,74793 €1 121,89 €
Unit Price without VAT:0,74793 €
Unit Price with VAT:0,89752 €