


RT5744AP-A | |
|---|---|
DigiKey Part Number | 1028-RT5744AP-ATR-ND - Tape & Reel (TR) 1028-RT5744AP-ACT-ND - Cut Tape (CT) 1028-RT5744AP-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5744AP-A |
Description | IC REG BUCK PROG 4A 14WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.27V 1 Output 4A 14-UFBGA, WLCSP |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 1.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-WLCSP (1.31x2.02) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,70500 € | 7,05 € |
| 25 | 0,63760 € | 15,94 € |
| 100 | 0,56260 € | 56,26 € |
| 250 | 0,52704 € | 131,76 € |
| 500 | 0,50558 € | 252,79 € |
| 1 000 | 0,49413 € | 494,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,46159 € | 1 384,77 € |
| 6 000 | 0,45102 € | 2 706,12 € |
| 9 000 | 0,44572 € | 4 011,48 € |
| 15 000 | 0,43986 € | 6 597,90 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,17600 € |

