Brushed DC Motor Gearmotor 76 RPM 11W 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOT-I-81445-SG37B

DigiKey Part Number
2685-MOT-I-81445-SG37B-ND
Manufacturer
Manufacturer Product Number
MOT-I-81445-SG37B
Description
37MM SPUR GEAR MOTOR - BRUSHED,
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 76 RPM 11W 12VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Torque - Rated (oz-in / mNm)
152.76 / 1078.73
Manufacturer
ISL Products International
Power - Rated
11W
Series
Size / Dimension
Round - 1.457" Dia (37.00mm)
Packaging
Box
Diameter - Shaft
0.236" (6.00mm)
Part Status
Active
Length - Shaft and Bearing
3.189" (81.00mm)
Type
DC Motor
Mounting Hole Spacing
1.220" (31.00mm)
Function
Gearmotor
Gear Reduction Ratio
70
Motor Type
Brushed
Torque - Max Momentary (oz-in / mNm)
328.85 / 2322.21
Voltage - Rated
12VDC
Weight
0.717 lb (325 g)
RPM
76 RPM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from ISL Products International Ltd.
A separate shipping fee may apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
150,91000 €50,91 €
10049,91460 €4 991,46 €
1 00020,22762 €20 227,62 €
Unit Price without VAT:50,91000 €
Unit Price with VAT:61,09200 €