Brushed DC Motor 4300 RPM 2W 10VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOT-HS24-18210

DigiKey Part Number
2685-MOT-HS24-18210-ND
Manufacturer
Manufacturer Product Number
MOT-HS24-18210
Description
24.4mm DC Motor, 10VDC, 4300 rpm
Customer Reference
Detailed Description
Brushed DC Motor 4300 RPM 2W 10VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Torque - Rated (oz-in / mNm)
0.65 / 4.61
Manufacturer
ISL Products International
Power - Rated
2W
Packaging
Bag
Size / Dimension
Round - 0.961" Dia (24.40mm)
Part Status
Active
Diameter - Shaft
0.079" (2.00mm)
Type
DC Motor
Length - Shaft and Bearing
0.610" (15.50mm)
Motor Type
Brushed
Mounting Hole Spacing
0.669" (17.00mm)
Voltage - Rated
10VDC
Termination Style
Terminals
RPM
4300 RPM
Torque - Max Momentary (oz-in / mNm)
2.08 / 14.71
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.