
SMT-R010-1.0 | |
|---|---|
DigiKey Part Number | 4423-SMT-R010-1.0TR-ND - Tape & Reel (TR) 4423-SMT-R010-1.0CT-ND - Cut Tape (CT) 4423-SMT-R010-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-R010-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.01, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.165" W (7.10mm x 4.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 2,43500 € | 24,35 € |
| 25 | 2,11720 € | 52,93 € |
| 50 | 1,91820 € | 95,91 € |
| 100 | 1,74920 € | 174,92 € |
| 250 | 1,56396 € | 390,99 € |
| 500 | 1,44812 € | 724,06 € |
| 1 000 | 1,41738 € | 1 417,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,17467 € | 5 873,35 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,32000 € |

