250 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMS-R250-1.0

DigiKey Part Number
4423-SMS-R250-1.0TR-ND - Tape & Reel (TR)
4423-SMS-R250-1.0CT-ND - Cut Tape (CT)
4423-SMS-R250-1.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMS-R250-1.0
Description
RESISTOR - ISA-PLAN SHUNT, 0.25,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
250 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
-
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.120" W (6.35mm x 3.05mm)
Height - Seated (Max)
0.039" (1.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 083
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,31000 €3,31 €
102,22400 €22,24 €
251,93160 €48,29 €
501,74860 €87,43 €
1001,59310 €159,31 €
2501,42260 €355,65 €
5001,31596 €657,98 €
1 0001,27434 €1 274,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,06425 €5 321,25 €
Manufacturers Standard Package
Unit Price without VAT:3,31000 €
Unit Price with VAT:3,97200 €