20 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMS-R020-1.0

DigiKey Part Number
4423-SMS-R020-1.0TR-ND - Tape & Reel (TR)
4423-SMS-R020-1.0CT-ND - Cut Tape (CT)
4423-SMS-R020-1.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMS-R020-1.0
Description
RESISTOR - ISA-PLAN SHUNT, 0.02,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
-
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.120" W (6.35mm x 3.05mm)
Height - Seated (Max)
0.039" (1.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 145
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,53000 €3,53 €
102,37700 €23,77 €
252,06680 €51,67 €
501,87220 €93,61 €
1001,70680 €170,68 €
2501,52552 €381,38 €
5001,41220 €706,10 €
1 0001,37837 €1 378,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,14463 €5 723,15 €
Manufacturers Standard Package
Unit Price without VAT:3,53000 €
Unit Price with VAT:4,23600 €