
SMS-R018-1.0 | |
---|---|
DigiKey Part Number | 4423-SMS-R018-1.0TR-ND - Tape & Reel (TR) 4423-SMS-R018-1.0CT-ND - Cut Tape (CT) 4423-SMS-R018-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-R018-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.018 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,56000 € | 3,56 € |
10 | 2,39900 € | 23,99 € |
25 | 2,08600 € | 52,15 € |
50 | 1,88960 € | 94,48 € |
100 | 1,72260 € | 172,26 € |
250 | 1,53972 € | 384,93 € |
500 | 1,42532 € | 712,66 € |
1 000 | 1,39118 € | 1 391,18 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 1,13659 € | 5 682,95 € |
Unit Price without VAT: | 3,56000 € |
---|---|
Unit Price with VAT: | 4,27200 € |