
SMT-R010-1.0 | |
|---|---|
DigiKey Part Number | 4423-SMT-R010-1.0TR-ND - Tape & Reel (TR) 4423-SMT-R010-1.0CT-ND - Cut Tape (CT) 4423-SMT-R010-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-R010-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.01, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.165" W (7.10mm x 4.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 2,46600 € | 24,66 € |
| 25 | 2,14400 € | 53,60 € |
| 50 | 1,94240 € | 97,12 € |
| 100 | 1,77120 € | 177,12 € |
| 250 | 1,58364 € | 395,91 € |
| 500 | 1,46634 € | 733,17 € |
| 1 000 | 1,43522 € | 1 435,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,18946 € | 5 947,30 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,38000 € |

