
SMS-R0075-1.0 | |
|---|---|
DigiKey Part Number | 4423-SMS-R0075-1.0TR-ND - Tape & Reel (TR) 4423-SMS-R0075-1.0CT-ND - Cut Tape (CT) 4423-SMS-R0075-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-R0075-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.007 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,53000 € | 3,53 € |
| 10 | 2,37700 € | 23,77 € |
| 25 | 2,06680 € | 51,67 € |
| 50 | 1,87220 € | 93,61 € |
| 100 | 1,70680 € | 170,68 € |
| 250 | 1,52552 € | 381,38 € |
| 500 | 1,41220 € | 706,10 € |
| 1 000 | 1,37837 € | 1 378,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,14463 € | 5 723,15 € |
| Unit Price without VAT: | 3,53000 € |
|---|---|
| Unit Price with VAT: | 4,23600 € |

