CFPX-218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFXTAL062487

DigiKey Part Number
1923-LFXTAL062487TR-ND - Tape & Reel (TR)
1923-LFXTAL062487CT-ND - Cut Tape (CT)
1923-LFXTAL062487DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL062487
Description
CFPX-218 2.5 X 2.0MM16.0MHZ
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 22pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
22pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 913
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,53500 €5,35 €
250,50600 €12,65 €
500,48500 €24,25 €
1000,46500 €46,50 €
2500,43976 €109,94 €
5000,42156 €210,78 €
1 0000,40412 €404,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,37795 €1 133,85 €
6 0000,36234 €2 174,04 €
9 0000,35351 €3 181,59 €
15 0000,34270 €5 140,50 €
21 0000,33576 €7 050,96 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,74400 €