8 MHz ±20ppm Crystal 20pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MHz ±20ppm Crystal 20pF 150 Ohms 4-SMD, No Lead
4 SMD, No Lead

LFXTAL069277

DigiKey Part Number
1923-LFXTAL069277TR-ND - Tape & Reel (TR)
1923-LFXTAL069277CT-ND - Cut Tape (CT)
1923-LFXTAL069277DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL069277
Description
CRYSTAL 8.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 MHz ±20ppm Crystal 20pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 171
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,71500 €7,15 €
250,67600 €16,90 €
500,64820 €32,41 €
1000,62130 €62,13 €
2500,58752 €146,88 €
5000,56322 €281,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,53992 €539,92 €
2 0000,51760 €1 035,20 €
3 0000,50498 €1 514,94 €
5 0000,48953 €2 447,65 €
7 0000,47962 €3 357,34 €
10 0000,46933 €4 693,30 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,98400 €