


LFXTAL033075 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL033075TR-ND - Tape & Reel (TR) 1923-LFXTAL033075CT-ND - Cut Tape (CT) 1923-LFXTAL033075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL033075 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±50ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL033075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,72400 € | 7,24 € |
| 25 | 0,68480 € | 17,12 € |
| 50 | 0,65620 € | 32,81 € |
| 100 | 0,62910 € | 62,91 € |
| 250 | 0,59492 € | 148,73 € |
| 500 | 0,57030 € | 285,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,54671 € | 546,71 € |
| 2 000 | 0,52412 € | 1 048,24 € |
| 3 000 | 0,51134 € | 1 534,02 € |
| 5 000 | 0,49569 € | 2 478,45 € |
| 7 000 | 0,48566 € | 3 399,62 € |
| 10 000 | 0,47524 € | 4 752,40 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,99600 € |

