
LFXTAL023562 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL023562TR-ND - Tape & Reel (TR) 1923-LFXTAL023562CT-ND - Cut Tape (CT) 1923-LFXTAL023562DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL023562 |
Description | 85SMX 8.7 X 3.7MM32.7680KHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±30ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | ±160ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.343" L x 0.150" W (8.70mm x 3.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,52000 € | 5,20 € |
| 25 | 0,49160 € | 12,29 € |
| 50 | 0,47140 € | 23,57 € |
| 100 | 0,45180 € | 45,18 € |
| 250 | 0,42724 € | 106,81 € |
| 500 | 0,40956 € | 204,78 € |
| 1 000 | 0,39262 € | 392,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,36720 € | 1 101,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

