
LFXTAL012482B | |
|---|---|
DigiKey Part Number | 1923-LFXTAL012482B-ND |
Manufacturer | |
Manufacturer Product Number | LFXTAL012482B |
Description | HC49 11.05 X 4.65MM40.6850MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40.685 MHz ±30ppm Crystal 30pF 40 Ohms HC-49/U |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40.685 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 30pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | 3rd Overtone | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49 | |
Size / Dimension | 0.435" L x 0.185" W (11.05mm x 4.70mm) | |
Height - Seated (Max) | 0.531" (13.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,61700 € | 6,17 € |
| 25 | 0,58320 € | 14,58 € |
| 50 | 0,55900 € | 27,95 € |
| 100 | 0,53590 € | 53,59 € |
| 250 | 0,50676 € | 126,69 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85200 € |

