

LFTVXO073008REEL | |
|---|---|
DigiKey Part Number | 1923-1727-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFTVXO073008REEL |
Description | XTAL OSC VCTCXO 26.0000MHZ SNWV |
Customer Reference | |
Detailed Description | 26 MHz VCTCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±500ppb |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 1.5mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.065" L x 0.049" W (1.65mm x 1.25mm) |
Frequency | Height - Seated (Max) 0.022" (0.55mm) |
Output Clipped Sine Wave |

