LFSPXO050283REEL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LFSPXO050283REEL

LFSPXO050283REEL

DigiKey Part Number
1923-1767-2-ND - Tape & Reel (TR)
1923-1767-1-ND - Cut Tape (CT)
1923-1767-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFSPXO050283REEL
Description
XTAL OSC XO 32.7680KHZ CMOS SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
32.768 kHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
3.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 829
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,50000 €1,50 €
101,30600 €13,06 €
251,23480 €30,87 €
501,18360 €59,18 €
1001,13460 €113,46 €
2501,07304 €268,26 €
5001,02870 €514,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,98619 €986,19 €
2 0000,94547 €1 890,94 €
3 0000,92245 €2 767,35 €
5 0000,89427 €4 471,35 €
7 0000,87619 €6 133,33 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,80000 €