

LFSPXO025918 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO025918TR-ND - Tape & Reel (TR) 1923-LFSPXO025918CT-ND - Cut Tape (CT) 1923-LFSPXO025918DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO025918 |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,12700 € | 11,27 € |
| 25 | 1,06600 € | 26,65 € |
| 50 | 1,02200 € | 51,10 € |
| 100 | 0,97960 € | 97,96 € |
| 250 | 0,92640 € | 231,60 € |
| 500 | 0,88808 € | 444,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,85137 € | 851,37 € |
| 2 000 | 0,81621 € | 1 632,42 € |
| 3 000 | 0,79633 € | 2 388,99 € |
| 5 000 | 0,77199 € | 3 859,95 € |
| 7 000 | 0,75637 € | 5 294,59 € |
| 10 000 | 0,74017 € | 7 401,70 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,56000 € |


