

LFSPXO022825 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO022825TR-ND - Tape & Reel (TR) 1923-LFSPXO022825CT-ND - Cut Tape (CT) 1923-LFSPXO022825DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO022825 |
Description | XTAL OSC XO 125.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO022825 Models |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 40mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.283" L x 0.205" W (7.20mm x 5.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,48900 € | 24,89 € |
| 25 | 2,35400 € | 58,85 € |
| 50 | 2,25640 € | 112,82 € |
| 100 | 2,16330 € | 216,33 € |
| 250 | 2,04584 € | 511,46 € |
| 500 | 1,96136 € | 980,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,88045 € | 1 880,45 € |
| 2 000 | 1,80296 € | 3 605,92 € |
| 3 000 | 1,75914 € | 5 277,42 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,43200 € |

