

LFSPXO018787 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO018787TR-ND - Tape & Reel (TR) 1923-LFSPXO018787CT-ND - Cut Tape (CT) 1923-LFSPXO018787DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO018787 |
Description | XTAL OSC XO 20.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS, TTL Oscillator 5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO018787 Models |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.283" L x 0.205" W (7.20mm x 5.20mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 830201878701 | Würth Elektronik | 500 | 1923-830201878701CT-ND | 1,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,41500 € | 14,15 € |
| 25 | 1,33760 € | 33,44 € |
| 50 | 1,28240 € | 64,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,05089 € | 1 050,89 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,95600 € |

