

LFSPXO018038 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO018038TR-ND - Tape & Reel (TR) 1923-LFSPXO018038CT-ND - Cut Tape (CT) 1923-LFSPXO018038DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO018038 |
Description | XTAL OSC XO 16.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO018038 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,33700 € | 13,37 € |
| 25 | 1,26480 € | 31,62 € |
| 50 | 1,21220 € | 60,61 € |
| 100 | 1,16220 € | 116,22 € |
| 250 | 1,09904 € | 274,76 € |
| 500 | 1,05360 € | 526,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,01006 € | 1 010,06 € |
| 2 000 | 0,96836 € | 1 936,72 € |
| 3 000 | 0,94478 € | 2 834,34 € |
| 5 000 | 0,91592 € | 4 579,60 € |
| 7 000 | 0,89740 € | 6 281,80 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,84800 € |

