32.768 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead

LFPTXO000291

DigiKey Part Number
1923-1232-ND
Manufacturer
Manufacturer Product Number
LFPTXO000291
Description
XTAL OSC TCXO 32.7680MHZ HCMOS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
32.768 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±1ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
3mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
149,25000 €49,25 €
1042,82000 €428,20 €
3040,06400 €1 201,92 €
5039,14840 €1 957,42 €
Manufacturers Standard Package
Unit Price without VAT:49,25000 €
Unit Price with VAT:59,10000 €