
IO-IC109005-T2MCH-R | |
|---|---|
DigiKey Part Number | 1937-1102-ND |
Manufacturer | |
Manufacturer Product Number | IO-IC109005-T2MCH-R |
Description | CABLE CHR/GOLD 90 CONN MONO 5' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Mono Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25"), Right Angle 5.0' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25"), Right Angle | |
Channels | Mono | |
Length | 5.0' (1.52m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,73000 € | 12,73 € |
| 10 | 10,81900 € | 108,19 € |
| 25 | 10,14080 € | 253,52 € |
| 50 | 9,65660 € | 482,83 € |
| 100 | 9,19590 € | 919,59 € |
| 250 | 8,62056 € | 2 155,14 € |
| 500 | 8,20958 € | 4 104,79 € |
| 1 000 | 7,81827 € | 7 818,27 € |
| Unit Price without VAT: | 12,73000 € |
|---|---|
| Unit Price with VAT: | 15,27600 € |

