
IO-BP176015-T3MBK | |
|---|---|
DigiKey Part Number | 1937-1074-ND |
Manufacturer | |
Manufacturer Product Number | IO-BP176015-T3MBK |
Description | CABLE BLACK/GOLD CONN STEREO 15' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 15.0' (4.57m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 15.0' (4.57m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,42000 € | 34,42 € |
| 10 | 29,25500 € | 292,55 € |
| 25 | 27,42440 € | 685,61 € |
| 50 | 26,11580 € | 1 305,79 € |
| 100 | 24,87060 € | 2 487,06 € |
| 250 | 23,31568 € | 5 828,92 € |
| Unit Price without VAT: | 34,42000 € |
|---|---|
| Unit Price with VAT: | 41,30400 € |

