
MWC100024A-11A | |
|---|---|
DigiKey Part Number | EPS436-ND |
Manufacturer | |
Manufacturer Product Number | MWC100024A-11A |
Description | AC/DC DESKTOP ADAPTER 24V 98W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 98 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 500mW (Max) |
Manufacturer Inventus Power | Applications Medical |
Series | Efficiency Level V |
Packaging Box | Operating Temperature 0°C ~ 60°C |
Part Status Active | Output Connector DIN, 5 Pin |
Region Utilized International | Cord Length 72" (1.83m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 7.09" L x 2.27" W x 1.52" H (180.2mm x 57.5mm x 38.6mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, cTUVus |
Voltage - Output 24V | Weight 1.6 lbs (725.7 g) |
Current - Output (Max) 4.1A | Base Product Number |
Power (Watts) 98 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,26000 € | 62,26 € |
| 5 | 57,24600 € | 286,23 € |
| 20 | 53,25650 € | 1 065,13 € |
| 40 | 51,36750 € | 2 054,70 € |
| 60 | 50,29350 € | 3 017,61 € |
| 100 | 48,97300 € | 4 897,30 € |
| Unit Price without VAT: | 62,26000 € |
|---|---|
| Unit Price with VAT: | 74,71200 € |


