
FWC080012A-12B | |
---|---|
DigiKey Part Number | EPS514-ND |
Manufacturer | |
Manufacturer Product Number | FWC080012A-12B |
Description | AC/DC DESKTOP ADAPTER 12V 79W |
Customer Reference | |
Detailed Description | 12V 79 W AC/DC External Desktop (Class I) Adapter Cord Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inventus Power | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Desktop (Class I) | |
Input Type | Cord | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 6.6A | |
Power (Watts) | 79 W | |
No Load Power Consumption | 500mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | DIN, 8 Pin | |
Cord Length | 72" (1.83m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 7.09" L x 2.27" W x 1.52" H (180.2mm x 57.5mm x 38.6mm) | |
Approval Agency | CB, CE, cTUVus | |
Weight | 1.6 lbs (725.7 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 49,60000 € | 49,60 € |
5 | 45,61000 € | 228,05 € |
20 | 42,43250 € | 848,65 € |
Unit Price without VAT: | 49,60000 € |
---|---|
Unit Price with VAT: | 59,52000 € |