ISM43362-M3G-L44-U-C3.5.2.4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Inventek Systems
In Stock: 0
Unit Price: 12,09653 €
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISM43362-M3G-L44-U-C3.5.2.4

DigiKey Part Number
1475-1062-ND
Manufacturer
Manufacturer Product Number
ISM43362-M3G-L44-U-C3.5.2.4
Description
RF TXRX MODULE WIFI U.FL SMD
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
16QAM, 64QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK
Frequency
2.4GHz
Data Rate
72.2Mbps
Power - Output
18dBm
Sensitivity
-93dBm
Serial Interfaces
SPI, UART, USB
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
BCM43362
Memory Size
1MB Flash
Voltage - Supply
3V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
44-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes