
HA3-2505-5 | |
|---|---|
DigiKey Part Number | 2156-HA3-2505-5-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HA3-2505-5 |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 125 nA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 4mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 40 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |
| Bulk: | 22817 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 94 | 2,74532 € | 258,06 € |
| Unit Price without VAT: | 2,74532 € |
|---|---|
| Unit Price with VAT: | 3,29438 € |

