80C286 Microprocessor IC 80C286 1 Core, 16-Bit 20MHz 68-PLCC (24.23x24.23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS80C286-2096

DigiKey Part Number
2156-CS80C286-2096-ND
Manufacturer
Intersil
Manufacturer Product Number
CS80C286-2096
Description
IC MPU 80C286 20MHZ 68PLCC
Customer Reference
Detailed Description
80C286 Microprocessor IC 80C286 1 Core, 16-Bit 20MHz 68-PLCC (24.23x24.23)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intersil
Series
Packaging
Bulk
Part Status
Active
Core Processor
80C286
Number of Cores/Bus Width
1 Core, 16-Bit
Speed
20MHz
Co-Processors/DSP
Math Engine; 80C287
RAM Controllers
-
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
5V
Operating Temperature
0°C ~ 70°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
68-LCC (J-Lead)
Supplier Device Package
68-PLCC (24.23x24.23)
Additional Interfaces
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 495
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:4495
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
289,17393 €256,87 €
Unit Price without VAT:9,17393 €
Unit Price with VAT:11,00872 €